Alutec 66029 Bearing Box Stackable Storage Bin 400x91x81mm Dark Grey

Image Representative of Range

Alutec 66029 Bearing Box Stackable Storage Bin 400x91x81mm Dark Grey

MPN
66029
Brand
Alutec
EAN-13
4009292805504
Order Code
01-1793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The Alutec storage bin model 66029 is a durable and compact container measuring 400 x 91 x 81 mm and comes in dark grey. This versatile storage solution by Alutec is perfect for organising and transporting small items. Its robust design makes it ideal for use in workshops or homes.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 400 x 91 x 81 mm
Height 81mm
Length 400mm
Width 91mm

Reviews

Be the first to submit a review

Trustpilot