Alutec 66028 Storage Bin Dark Grey 300x183x81 mm Stackable 1pc

Image Representative of Range

Alutec 66028 Storage Bin Dark Grey 300x183x81 mm Stackable 1pc

MPN
66028
Brand
Alutec
EAN-13
4009292805276
Order Code
01-1792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The Alutec 66028 storage bin is a dark grey container measuring 300 x 183 x 81 mm, ideal for efficient organisation. Manufactured by Alutec, this durable storage solution is perfect for both domestic and industrial use. These bins are typically used to store and transport small items in warehouses and workshops.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 300 x 183 x 81 mm
Height 81mm
Length 300mm
Width 183mm

Reviews

Be the first to submit a review

Trustpilot