Alutec 66027 Storage Bin 300x91x81mm Dark Grey Stackable Corrugated Base

Image Representative of Range

Alutec 66027 Storage Bin 300x91x81mm Dark Grey Stackable Corrugated Base

MPN
66027
Brand
Alutec
EAN-13
4009292805054
Order Code
01-1791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Alutec 66027 is a dark grey storage bin measuring 300 x 91 x 81 mm. Manufactured by Alutec, this compact storage container is ideal for organising small items and spare parts. Its sturdy construction makes it suitable for both storage and transport applications.
Type Storage bin
Colour Dark grey
Dimensions (L x W x H) 300 x 91 x 81 mm
Height 81mm
Length 300mm
Width 91mm

Reviews

Be the first to submit a review

Trustpilot