Alutec 66021 Tool Organiser Insert Polystyrene 153x111x52mm Blue

Image Representative of Range

Alutec 66021 Tool Organiser Insert Polystyrene 153x111x52mm Blue

MPN
66021
Brand
Alutec
EAN-13
1399021101247
Order Code
01-1785
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Alutec tool organiser insert 66021 measures 153 x 111 x 52 mm, offering compact storage for tools and accessories. Made for efficient organisation, it helps keep workspaces tidy and tools easily accessible. Ideal for tradespeople and DIY enthusiasts, it ensures tools are stored neatly.
Type Tool organiser insert
Dim (L x W x H) 153 x 111 x 52 mm
Factory colour Blue
Height 52mm
Length 153mm
Width 111mm

Reviews

Be the first to submit a review

Trustpilot