Alutec 66019 Hinged Box 180x140x80mm Grey Snap Fastener Polypropylene

Image Representative of Range

Alutec 66019 Hinged Box 180x140x80mm Grey Snap Fastener Polypropylene

MPN
66019
Brand
Alutec
EAN-13
7612937001246
Order Code
01-1783
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Alutec 66019 Hinged box is a grey storage container measuring 180 x 140 x 80 mm. This durable box is ideal for securely transporting and storing small items. Its design makes it suitable for both domestic and professional use.
Type Hinged box
Colour Grey
Dimensions (L x W x H) 180 x 140 x 80 mm
Height 80mm
Length 180mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot