Alutec 66018 Hinged Box 136x87x55mm Grey Polypropylene Secure Snap Fastener

Image Representative of Range

Alutec 66018 Hinged Box 136x87x55mm Grey Polypropylene Secure Snap Fastener

MPN
66018
Brand
Alutec
EAN-13
7612937001420
Order Code
01-1782
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The Alutec 66018 hinged box is a grey storage container measuring 136 x 87 x 55 mm. Its compact size and hinged design make it ideal for storing and transporting small items securely. This versatile box is suitable for organising tools, electronics, or other essentials in a tidy manner.
Type Hinged box
Colour Grey
Dimensions (L x W x H) 136 x 87 x 55 mm
Height 55mm
Length 136mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot