Alutec 66017 Hinged Box Polypropylene 136x87x35mm Grey Secure Storage

Image Representative of Range

Alutec 66017 Hinged Box Polypropylene 136x87x35mm Grey Secure Storage

MPN
66017
Brand
Alutec
EAN-13
7612937001413
Order Code
01-1781
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Alutec manufactures the 66017 hinged box, which measures 136 x 87 x 35 mm and is grey in colour. This storage container is designed for convenient transport and organisation of small items. It is suited for use in both industrial and home settings.
Type Hinged box
Colour Grey
Dimensions (L x W x H) 136 x 87 x 35 mm
Height 35mm
Length 136mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot