Alutec 66016 Box Hinged Polypropylene LxWxH 136x87x19mm Grey 1pc

Image Representative of Range

Alutec 66016 Box Hinged Polypropylene LxWxH 136x87x19mm Grey 1pc

MPN
66016
Brand
Alutec
EAN-13
7612937002014
Order Code
01-1780
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Alutec 66016 hinged box is a compact storage container with dimensions of 136 x 87 x 19 mm, designed in grey. It features a hinged lid for secure transport, ideal for organising and protecting small items. This versatile box is perfect for both personal and professional use.
Type Hinged box
Colour Grey
Dimensions (L x W x H) 136 x 87 x 19 mm
Height 19mm
Length 136mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot