Alutec 66009 Assortment Case 12 Compartments 128x34x68mm Plastic

Image Representative of Range

Alutec 66009 Assortment Case 12 Compartments 128x34x68mm Plastic

MPN
66009
Brand
Alutec
EAN-13
4009292773605
Order Code
01-1774
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Compartments:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.50
10+ £10.81
50+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Alutec manufactures the 66009 Assortment case, a robust plastic storage box measuring 128 x 34 x 68 mm. Featuring 12 compartments, this container is ideal for organising small components and parts. It is commonly used in workshops and for hobbyists to store various tools and accessories efficiently.
Type Assortment case
Colour Black
Dimensions (L x W x H) 128 x 34 x 68 mm
Height 68mm
Length 128mm
Number of Compartments 12
Width 34mm

Reviews

Be the first to submit a review

Trustpilot