Alutec 66004 Assortment Case Modular Storage 9 Transparent Organisers

Image Representative of Range

Alutec 66004 Assortment Case Modular Storage 9 Transparent Organisers

MPN
66004
Brand
Alutec
EAN-13
8019053049876
Order Code
01-1771
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.87 £36.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Alutec 66004 Assortment case set features a compact design with dimensions of 38 x 17 x 32 mm and includes nine variable compartments, ideal for organising small components. Constructed as a sturdy plastic box, it serves as a reliable storage box for diverse applications. This assortment container is perfect for DIY enthusiasts and professionals needing to keep tools and small parts securely organised and easily accessible.
Type Assortment case set
Colour Black
Compartments (W x H x D) 9x 14 x 10.5x8cm
Dimensions (L x W x H) 38 x 17 x 32 mm
Height 32mm
Length 38mm
Lid Colour Transparent
Material Plastic
Width 17mm

Reviews

Be the first to submit a review

Trustpilot