Alutec 66003 Organiser Set Modular 6 Pcs Variable Compartments

Image Representative of Range

Alutec 66003 Organiser Set Modular 6 Pcs Variable Compartments

MPN
66003
Brand
Alutec
EAN-13
8019053049869
Order Code
01-1770
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.00
10+ £46.60
50+ £46.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alutec Assortment case set, model 66003, features variable compartments within a compact design measuring 38 x 18 x 32 mm. This plastic storage box is ideal for organizing and storing small components and parts. It's a practical solution for hobbyists and professionals requiring efficient organisation of assorted items.
Type Assortment case set
Colour Black
Dimensions (L x W x H) 38 x 18 x 32 mm
Height 32mm
Length 38mm
Lid Colour Transparent
Material Plastic
Width 18mm

Reviews

Be the first to submit a review

Trustpilot