Alutec 56100 Assortment Case Set 322x279x297mm 16 Variable Compartments

Image Representative of Range

Alutec 56100 Assortment Case Set 322x279x297mm 16 Variable Compartments

MPN
56100
Brand
Alutec
EAN-13
4014688561001
Order Code
01-1762
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.39 £26.68
10+ £25.43
50+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,196 in stock

The Alutec assortment case set is a versatile plastic storage box with dimensions of 322 x 279 x 297 mm and 16 variable compartments. This component container is perfect for organising a variety of small parts, making it ideal for workshops or DIY enthusiasts. The durable design ensures it securely stores items while maintaining easy access and portability.
Type Assortment case set
Colour Black
Dimensions (L x W x H) 322 x 279 x 297 mm
Height 297mm
Length 322mm
Lid Colour Transparent
Material Plastic
Number of Compartments 16
Width 279mm

Reviews

Be the first to submit a review

Trustpilot