Alutec 5055 Plastic Box 600x400x170mm Grey PE Open Grips Industrial

Image Representative of Range

Alutec 5055 Plastic Box 600x400x170mm Grey PE Open Grips Industrial

MPN
05055
Brand
Alutec
EAN-13
4014688050550
Order Code
01-1687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.54 £11.51
10+ £10.82
50+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 14/09/2026

The Alutec 05055 is a grey plastic box designed with dimensions of 400 x 600 x 170 mm. It can be used as a storage or transport container for various items. This durable box is suitable for both personal and professional organisational needs.
Type Plastic box
Colour Grey
Capacity 33l
Dimensions (L x W x H) 400 x 600 x 170 mm
Height 170mm
Inside height 155mm
Inside Width 570mm
Internal depth 370mm
Length 400mm
Material Polyethylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot