Alutec 2212.060 ESD Hinged Box 225x60x125mm Black 1pc

Image Representative of Range

Alutec 2212.060 ESD Hinged Box 225x60x125mm Black 1pc

MPN
2212.060
Brand
Alutec
EAN-13
7612937001864
Order Code
01-1743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Manufactured by Alutec, the 2212.060 hinged box is a robust storage and transport container measuring 225 x 60 x 125 mm. Its black design provides durability and versatility for various applications. Ideal for organising and securely transporting items, it suits both industrial and personal use.
Type Hinged box
Colour Black
Capacity 1.5l
Depth 125mm
Dimensions (W x H x D) 225 x 60 x 125 mm
Height 60mm
Inside height 55mm
Inside Width 219mm
Internal depth 118mm
Range of use ESD
Width 225mm

Reviews

Be the first to submit a review

Trustpilot