Alutec 1814.080 Hinged ESD Box 180x80x140mm Black

Image Representative of Range

Alutec 1814.080 Hinged ESD Box 180x80x140mm Black

MPN
1814.080
Brand
Alutec
EAN-13
7612937001857
Order Code
01-1739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Alutec 1814.080 is a durable black hinged box measuring 180 x 80 x 140 mm, ideal for secure storage and transport. Made by Alutec, this storage container is designed to protect sensitive items, making it suitable for both industrial and personal use. Its compact size and sturdy construction ensure efficient organisation and safekeeping of small components or tools.
Type Hinged box
Colour Black
Capacity 1.8l
Depth 140mm
Dimensions (W x H x D) 180 x 80 x 140 mm
Height 80mm
Inside height 75mm
Inside Width 174mm
Internal depth 133mm
Range of use ESD
Width 180mm

Reviews

Be the first to submit a review

Trustpilot