Alutec 1394006197 ESD Storage Bin 100x50x95mm Black 1pc

Image Representative of Range

Alutec 1394006197 ESD Storage Bin 100x50x95mm Black 1pc

MPN
1394006197
Brand
Alutec
EAN-13
7612937001765
Order Code
01-1733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The Alutec 1394006197 is a sturdy storage bin with dimensions of 100 x 50 x 95 mm in black. Designed for organisational purposes, it is ideal for safely storing and transporting small items. As a versatile storage container, it is commonly used in environments requiring ESD protection.
Type Storage bin
Colour Black
Depth 95mm
Dimensions (W x H x D) 100 x 50 x 95 mm
Heat resistance -20 to +80°C
Height 50mm
Inside height 44mm
Inside Width 87mm
Internal depth 60mm
Range of use ESD
Width 100mm

Reviews

Be the first to submit a review

Trustpilot