Alutec 1394005197 ESD Storage Bin 100x75x175mm Black 1pc

Image Representative of Range

Alutec 1394005197 ESD Storage Bin 100x75x175mm Black 1pc

MPN
1394005197
Brand
Alutec
EAN-13
7612937001772
Order Code
01-1732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

Alutec manufactures the 1394005197 storage bin, a compact black container measuring 100 x 75 x 175 mm. This durable and versatile bin is ideal for organizing and storing small items in various environments, including workshops and offices. Its robust design makes it suitable for both storage and transport needs.
Type Storage bin
Colour Black
Depth 175mm
Dimensions (W x H x D) 100 x 75 x 175 mm
Heat resistance -20 to +80°C
Height 75mm
Inside height 67mm
Inside Width 87mm
Internal depth 129mm
Range of use ESD
Width 100mm

Reviews

Be the first to submit a review

Trustpilot