Alutec 1394004197 Storage Bin ESD CB4MC 145x125x235mm Black 1pc

Image Representative of Range

Alutec 1394004197 Storage Bin ESD CB4MC 145x125x235mm Black 1pc

MPN
1394004197
Brand
Alutec
EAN-13
7612937001789
Order Code
01-1731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Alutec storage bin reference 1394004197 is a black ESD container with dimensions of 145 x 125 x 235 mm. It is designed for the safe storage and transport of sensitive electronic components. This robust storage box is ideal for use in industrial and workshop settings.
Type Storage bin
Colour Black
Depth 235mm
Dimensions (W x H x D) 145 x 125 x 235 mm
Heat resistance -20 to +80°C
Height 125mm
Inside height 108mm
Inside Width 127mm
Internal depth 180mm
Range of use ESD
Width 145mm

Reviews

Be the first to submit a review

Trustpilot