Alutec 1394003197 ESD Storage Bin 200x200x350mm Black 1pc

Image Representative of Range

Alutec 1394003197 ESD Storage Bin 200x200x350mm Black 1pc

MPN
1394003197
Brand
Alutec
EAN-13
7612937001802
Order Code
01-1730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.03
10+ £23.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Alutec storage bin, model 1394003197, measures 200 x 200 x 350 mm and comes in black. It is designed for storing and transporting items safely, featuring ESD protection. This versatile container is suitable for both industrial and personal use, providing organisation and protection for sensitive components.
Type Storage bin
Colour Black
Depth 350mm
Dimensions (W x H x D) 200 x 200 x 350 mm
Heat resistance -20 to +80°C
Height 200mm
Inside height 185mm
Inside Width 182mm
Internal depth 280mm
Range of use ESD
Width 200mm

Reviews

Be the first to submit a review

Trustpilot