Alutec 1394002197 ESD Plastic Box CB2MC 300x200x500mm Black 1pc

Alutec 1394002197 ESD Plastic Box CB2MC 300x200x500mm Black 1pc

Order Code:

01-1729

Brand: Alutec MPN: 1394002197 EAN-13: 7612937001819
  • Country of Origin: Germany
  • View All

Discontinued


The Alutec 1394002197 is a black plastic storage container with dimensions of 300 x 200 x 500 mm. Made by Alutec, this durable box is designed for safe storage and transport of various items. It is ideal for use in industrial, commercial, or personal settings where efficient organisation and protection of contents are needed.
Type Plastic box
Colour Black
Depth 500mm
Dimensions (W x H x D) 300 x 200 x 500 mm
Heat resistance -20 to +80°C
Height 200mm
Inside height 183mm
Inside Width 280mm
Internal depth 425mm
Range of use ESD
Width 300mm

Trustpilot