Alutec 139242210188 Magnus Plastic Box 600x233x400mm Black/Orange

Image Representative of Range

Alutec 139242210188 Magnus Plastic Box 600x233x400mm Black/Orange

MPN
139242210188
Brand
Alutec
EAN-13
4009292887999
Order Code
01-1728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.00
10+ £35.50
50+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 21/11/2026

The Alutec Magnus PC 42 is a robust plastic storage box with dimensions of 600 x 233 x 400 mm. It features a sleek black and orange design, ideal for secure storage and transport. This versatile container is perfect for organising tools, equipment, or other items in various settings.
Type Plastic box
Colour Black/orange
Depth 400mm
Dimensions (W x H x D) 600 x 233 x 400 mm
Height 233mm
Inside height 215mm
Inside Width 555mm
Internal depth 355mm
Material Plastic
Width 600mm

Reviews

Be the first to submit a review

Trustpilot