Alutec 139220110188 Magnus PC Plastic Box 400x233x300mm Black/Orange

Image Representative of Range

Alutec 139220110188 Magnus PC Plastic Box 400x233x300mm Black/Orange

MPN
139220110188
Brand
Alutec
EAN-13
4009292886695
Order Code
01-1727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.66 £26.06
10+ £24.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Alutec Magnus PC 20 is a robust plastic storage and transport box in black and orange, measuring 400 x 233 x 300 mm. This box is ideal for organising and storing various items securely. It is particularly useful for both domestic storage and professional transportation purposes.
Type Plastic box
Colour Black/orange
Depth 300mm
Dimensions (W x H x D) 400 x 233 x 300 mm
Height 233mm
Inside height 215mm
Inside Width 355mm
Internal depth 255mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot