Alutec 139214110188 Magnus PC Plastic Box Black/Orange 400x183x300 mm

Image Representative of Range

Alutec 139214110188 Magnus PC Plastic Box Black/Orange 400x183x300 mm

MPN
139214110188
Brand
Alutec
EAN-13
4009292886497
Order Code
01-1726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Alutec Magnus PC 14 is a robust plastic storage box measuring 400 x 183 x 300 mm. It features a stylish black and orange design, making it suitable for a variety of storage and transport needs. This box is ideal for organising and securely storing tools, equipment, and other items in both personal and professional settings.
Type Plastic box
Colour Black/orange
Depth 300mm
Dimensions (W x H x D) 400 x 183 x 300 mm
Height 183mm
Inside height 165mm
Inside Width 355mm
Internal depth 255mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot