Alutec 139210110188 Magnus PC 10 Plastic Box 400x133x300mm Black/Orange

Image Representative of Range

Alutec 139210110188 Magnus PC 10 Plastic Box 400x133x300mm Black/Orange

MPN
139210110188
Brand
Alutec
EAN-13
4009292886299
Order Code
01-1725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Alutec Magnus PC 10 is a black and orange plastic box with dimensions of 400 x 133 x 300 mm. This durable storage container is ideal for organising and transporting items safely. Suitable for both personal and professional use, the Alutec 139210110188 ensures efficient storage solutions.
Type Plastic box
Colour Black/orange
Depth 300mm
Dimensions (W x H x D) 400 x 133 x 300 mm
Height 133mm
Inside height 115mm
Inside Width 355mm
Internal depth 255mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot