Alutec 139205110188 Magnus PC5 Plastic Box 300x133x200mm Black/Orange

Image Representative of Range

Alutec 139205110188 Magnus PC5 Plastic Box 300x133x200mm Black/Orange

MPN
139205110188
Brand
Alutec
EAN-13
4009292886190
Order Code
01-1724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Alutec Magnus PC 5 is a black and orange plastic box with dimensions of 300 x 133 x 200 mm. It is designed for storage and transport use, offering a durable solution for organising various items. This container is ideal for keeping tools, parts, or personal belongings secure and easily accessible.
Type Plastic box
Colour Black/orange
Depth 200mm
Dimensions (W x H x D) 300 x 133 x 200 mm
Height 133mm
Inside height 115mm
Inside Width 255mm
Internal depth 155mm
Material Plastic
Width 300mm

Reviews

Be the first to submit a review

Trustpilot