Alutec 13092 INDUSTRY 92 Transport Box Aluminium 780x385x379mm

Image Representative of Range

Alutec 13092 INDUSTRY 92 Transport Box Aluminium 780x385x379mm

MPN
13092
Brand
Alutec
EAN-13
4014688130924
Order Code
01-1720
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £196.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 15/08/2026

The Alutec 13092 Transport box is an aluminium storage solution measuring 780 x 385 x 379 mm. Its durable construction makes it ideal for tool storage and transport. This sturdy box is perfect for various industrial applications where secure and reliable equipment handling is needed.
Type Transport box
Height 379mm
Length 780mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 780 x 385 x 379 mm
Factory colour Silver
Inside height 350mm
Inside Width 750mm
Internal depth 350mm
Material (base plate) Aluminium
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot