Alutec 1308.050 ESD Hinged Box Black 136x55x87mm 1 Piece

Image Representative of Range

Alutec 1308.050 ESD Hinged Box Black 136x55x87mm 1 Piece

MPN
1308.050
Brand
Alutec
EAN-13
7612937001840
Order Code
01-1719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Alutec 1308.050 is a black hinged storage box measuring 136 x 55 x 87 mm. It is designed for storing and transporting small items safely. Ideal for use in environments requiring electrostatic discharge (ESD) protection.
Type Hinged box
Colour Black
Capacity 0.5l
Depth 87mm
Dimensions (W x H x D) 136 x 55 x 87 mm
Height 55mm
Inside height 50mm
Inside Width 130mm
Internal depth 80mm
Range of use ESD
Width 136mm

Reviews

Be the first to submit a review

Trustpilot