Alutec 1308.030 ESD Hinged Box 136x87x35mm Black 1pc

Image Representative of Range

Alutec 1308.030 ESD Hinged Box 136x87x35mm Black 1pc

MPN
1308.030
Brand
Alutec
EAN-13
7612937001833
Order Code
01-1718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £10.85
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Alutec 1308.030 is a black hinged storage box measuring 136 x 87 x 35 mm. Designed for transport and storage, it is ideal for protecting sensitive equipment. Alutec's box is typically used in electronic and component management applications.
Type Hinged box
Colour Black
Capacity 0.3l
Depth 35mm
Dimensions (W x H x D) 136 x 87 x 35 mm
Height 87mm
Inside height 30mm
Inside Width 130mm
Internal depth 80mm
Range of use ESD
Width 136mm

Reviews

Be the first to submit a review

Trustpilot