Alutec 05120 Folding Box 600x400x230mm Grey PE Latticed Open Grips

Image Representative of Range

Alutec 05120 Folding Box 600x400x230mm Grey PE Latticed Open Grips

MPN
05120
Brand
Alutec
EAN-13
4014688051205
Order Code
01-1692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 01/12/2026

The Alutec 05120 folding box, measuring 400 x 600 x 230 mm in grey, is designed for versatile storage and transport needs. This durable storage container is ideal for organising and transporting various items efficiently. It is well-suited for use in both domestic and commercial environments.
Type Folding box
Colour Grey
Capacity 46l
Dimensions (L x W x H) 400 x 600 x 230 mm
Height 230mm
Inside height 220mm
Inside Width 570mm
Internal depth 370mm
Length 400mm
Material Polyethylene (PE)
Width 600mm

Reviews

Be the first to submit a review

Trustpilot