Alutec 05100 Folding Box 600x400x320 mm Grey PP Material Open Grips

Image Representative of Range

Alutec 05100 Folding Box 600x400x320 mm Grey PP Material Open Grips

MPN
05100
Brand
Alutec
EAN-13
4014688051007
Order Code
01-1691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 01/12/2026

The Alutec folding box, measuring 400 x 600 x 320 mm, is a grey transport and storage container ideal for efficient organisation and space-saving needs. Known for its durability and versatility, it can be conveniently used in various settings such as warehouses, workshops, or during transportation. This particular model, identified by code 05100, enables practical handling and storage of goods.
Type Folding box
Colour Grey
Capacity 64l
Dimensions (L x W x H) 400 x 600 x 320 mm
Height 320mm
Inside height 310mm
Inside Width 560mm
Internal depth 360mm
Length 400mm
Material Polypropylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot