Alutec 05091 Lid 400x600mm Green 1pc

Image Representative of Range

Alutec 05091 Lid 400x600mm Green 1pc

MPN
05091
Brand
Alutec
EAN-13
4014688050918
Order Code
01-1690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 29/05/2026

Alutec's 05091 lid is designed to fit storage and transport boxes, measuring 400 mm by 600 mm. This green lid offers a secure cover for storage or transport containers, helping protect contents from dust and damage. It's ideal for both residential and commercial applications where secure storage is essential.
Type Lid
Colour Green
Dimensions (L x W) 400 mm x 600 mm
Length 400mm
Material Plastic
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot