Alutec 05081 Lid Green 300x400mm 1pc Elegant and Durable Design

Image Representative of Range

Alutec 05081 Lid Green 300x400mm 1pc Elegant and Durable Design

MPN
05081
Brand
Alutec
EAN-13
4014688050819
Order Code
01-1689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.04
50+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The Alutec 05081 lid is designed for storage and transport boxes with dimensions of 300 mm by 400 mm. This green lid ensures secure coverage of boxes and containers. It is ideal for both storage and transport applications.
Type Lid
Colour Green
Dimensions (L x W) 300 mm x 400 mm
Length 300mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot