Alutec 05065 Plastic Box Grey 600x400x250mm PE Latticed Open Grips

Image Representative of Range

Alutec 05065 Plastic Box Grey 600x400x250mm PE Latticed Open Grips

MPN
05065
Brand
Alutec
EAN-13
4014688050659
Order Code
01-1688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.40 £13.94
10+ £13.10
50+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 14/09/2026

The Alutec plastic box, model number 05065, measures 400 x 600 x 250 mm, and comes in grey. This durable transport box is ideal for both storage and transportation of various goods. With a single-piece purchase, it serves as a reliable storage container for organisational purposes.
Type Plastic box
Colour Grey
Capacity 49l
Dimensions (L x W x H) 400 x 600 x 250 mm
Height 250mm
Inside height 235mm
Inside Width 570mm
Internal depth 370mm
Length 400mm
Material Polyethylene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot