Alutec 05039 Plastic Box 400x280x300 mm Grey 1pc

Image Representative of Range

Alutec 05039 Plastic Box 400x280x300 mm Grey 1pc

MPN
05039
Brand
Alutec
EAN-13
4014688050390
Order Code
01-1686
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Manufactured by Alutec, the 05039 storage box is a durable plastic container with dimensions of 400 x 280 x 300 mm. It comes in grey and is ideal for storing and transporting various items securely. Commonly used in both residential and commercial settings, this versatile box is sold as 1 pc(s).
Type Plastic box
Colour Grey
Depth 300mm
Dimensions (W x H x D) 400 x 280 x 300 mm
Height 280mm
Material Plastic
Width 400mm

Trustpilot