Alutec 05037 Plastic Box 400x120x300mm Grey 1pc

Image Representative of Range

Alutec 05037 Plastic Box 400x120x300mm Grey 1pc

MPN
05037
Brand
Alutec
EAN-13
4014688050376
Order Code
01-1684
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Alutec 05037 is a grey plastic box, measuring 400 x 120 x 300 mm, designed for versatile storage and transport. The durable construction makes it ideal for safely transporting various items or organising spaces. Suitable for both household and commercial applications, this single unit serves efficiently as a storage or transport container.
Type Plastic box
Colour Grey
Depth 300mm
Dimensions (W x H x D) 400 x 120 x 300 mm
Height 120mm
Material Plastic
Width 400mm

Trustpilot