Christmas Opening Hours and Delivery Dates here
Alstertaler 159833 Threaded Inserts M6 14mm 25pcs Steel Tinned Yellow

Image Representative of Range

Alstertaler 159833 Threaded Inserts M6 14mm 25pcs Steel Tinned Yellow

Order Code:

11-2561

Brand: Alstertaler MPN: 159833 EAN-13: 4053199309092
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

Alstertaler Schrauben & Präzisionsteile manufactures threaded inserts with a specification of M6 and a length of 14 mm. They are supplied in packs of 25 pieces, designed to provide durable threads in materials with insufficient strength for conventional threading. These inserts are ideal for applications in automotive, aerospace, and machinery industries where reliable and reusable threading is required.
Type Threaded inserts
Thread Size M6
Length 14mm
Misc Attribute ENSAT-threaded inserts

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot