ALPS TAK8-102 A.3.3-BK Push Button Black Dia8.7xH10.2mm 1 piece

MPN
TAK8-102 A.3.3-BK
Brand
Alps
EAN-13
2050000216152
Order Code
11-2557
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Dark grey Light grey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

The ALPS TAK8-102 A.3.3-BK push button is a black device button with dimensions of 8.7 mm in diameter and 10.2 mm in height. It is a passive component typically used in electronic devices that require a tactile input mechanism. Known for its reliability, this button is suitable for applications in consumer electronics and control panels.
Type Push button
(Ø) 8.7mm
Axle mount 3.3mm
Dim (Ø x H) 8.7 mm x 10.2 mm
Factory colour Black
Height 10.2mm
Misc Attribute TAK8-102 A.3.3

Reviews

Be the first to submit a review

Trustpilot