Alps 76659 Slide Potentiometer Fader Knob 13x25mm Velour Chrome

Image Representative of Range

Alps 76659 Slide Potentiometer Fader Knob 13x25mm Velour Chrome

MPN
76659
Brand
Alps
EAN-13
2050000114168
Order Code
11-2545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The ALPS 76659 Slide Potentiometer Fader Knob features a velour chrome finish and dimensions of 13 mm x 25 mm. Manufactured by ALPS, it is an ideal accessory for trimmers and potentiometers, enhancing control and precision. Typically used in audio mixing and electronic devices, it is part of the passive components category.
Type Slider
Axle mount 18.5mm
Dim (L x W) 13 mm x 25 mm
Factory colour Velour chrome
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot