Alps 76655 Slide Potentiometer Knob 12x26mm Velour Chrome T-Lever

Image Representative of Range

Alps 76655 Slide Potentiometer Knob 12x26mm Velour Chrome T-Lever

MPN
76655
Brand
Alps
EAN-13
2050000114229
Order Code
11-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The ALPS 76655 slide potentiometer fader knob with dimensions of 12 mm by 26 mm, featuring a smooth velour chrome finish. It is typically used in audio equipment for precise volume control and other adjustments. This passive component is part of the potentiometer accessories range.
Type Slider
Axle mount 18.5mm
Dim (L x W) 12 mm x 26 mm
Factory colour Velour chrome (smooth)
Length 12mm
Misc Attribute 1 Corrug.
Width 26mm

Reviews

Be the first to submit a review

Trustpilot