ALPS 76641 Slide Potentiometer Fader Knob White 13x25mm Corrugated

Image Representative of Range

ALPS 76641 Slide Potentiometer Fader Knob White 13x25mm Corrugated

MPN
76641
Brand
Alps
EAN-13
2050000114137
Order Code
11-2541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockAdditional quantity lead time 4 weeks

The ALPS 76641 slide potentiometer fader knob is a white component measuring 13 mm by 25 mm. Its primary purpose is to provide precise control over electrical signals in applications like audio mixers. This passive component is often used in conjunction with trimmers and other potentiometer accessories.
Type Slider
Axle mount 18.5mm
Dim (L x W) 13 mm x 25 mm
Factory colour White
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot