Alps 76621 Potentiometer Fader Knob 13x25mm Grey with Conductive Surface

Image Representative of Range

Alps 76621 Potentiometer Fader Knob 13x25mm Grey with Conductive Surface

MPN
76621
Brand
Alps
EAN-13
2050000114083
Order Code
11-2539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The ALPS 76621 slide potentiometer fader knob is manufactured by ALPS and measures 13 mm x 25 mm in grey. It serves as an accessory for potentiometers, featuring corrugation dimensions of 18.5 mm x 1.5 mm for enhanced grip and control. Typically used in audio equipment and mixing consoles, it aids in precision adjustments of audio signals.
Type Slider
Axle mount 18.5mm
Dim (L x W) 13 mm x 25 mm
Factory colour Grey
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot