ALPS 76611 Fader Knob Red 13x25mm Corrugated Surface T-lever

Image Representative of Range

ALPS 76611 Fader Knob Red 13x25mm Corrugated Surface T-lever

MPN
76611
Brand
Alps
EAN-13
2050000114052
Order Code
11-2537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The ALPS 76611 slide potentiometer fader knob, in a striking red colour, measures 13 mm by 25 mm. This component, designed by ALPS, is typically used in audio equipment to adjust levels and preferences. Its corrugated design ensures a secure grip, enhancing user interaction and control in various passive component configurations.
Type Slider
Axle mount 18.5mm
Dim (L x W) 13 mm x 25 mm
Factory colour Red
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot