ALPS 76601 Slide Potentiometer Fader Knob 13x25mm Black Dual-Colour

Image Representative of Range

ALPS 76601 Slide Potentiometer Fader Knob 13x25mm Black Dual-Colour

MPN
76601
Brand
Alps
EAN-13
2050000114021
Order Code
11-2535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 87 despatched in 4 working days

The ALPS 76601 slide potentiometer fader knob, measuring 13 mm by 25 mm, is a black accessory designed for use with trimmers and potentiometers. Manufactured by ALPS, it features a corrugated surface to ensure a secure grip while adjusting audio levels or other electronics. This component is commonly used in audio equipment and various electronic applications requiring precise manual control.
Type Slider
Axle mount 18.5mm
Dim (L x W) 13 mm x 25 mm
Factory colour Black
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot