Alps 76561 Slide Potentiometer Fader Knob Red 13 mm x 25 mm Pro Design

Image Representative of Range

Alps 76561 Slide Potentiometer Fader Knob Red 13 mm x 25 mm Pro Design

MPN
76561
Brand
Alps
EAN-13
2050000113949
Order Code
11-2531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The ALPS 76561 slide potentiometer fader knob, sized at 13 mm by 25 mm, is finished in red. This component, ideal for passive electronic assemblies, provides precise control over trimmers and potentiometers. Common applications include audio mixing consoles and other equipment requiring smooth linear adjustments.
Type Slider
Axle mount 4mm
Dim (L x W) 13 mm x 25 mm
Factory colour Red
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot