Alps 76551 Slide Potentiometer Fader Knob 13x25mm Black

Image Representative of Range

Alps 76551 Slide Potentiometer Fader Knob 13x25mm Black

MPN
76551
Brand
Alps
EAN-13
2050000113918
Order Code
11-2529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,138 in stock

The ALPS 76551 slide potentiometer fader knob, measuring 13 mm by 25 mm, is black and designed for easy integration. This component is commonly used in audio equipment for precise control and adjustment. As a passive component, it is ideal for applications requiring reliable and smooth fader movement.
Type Slider
Axle mount 4mm
Dim (L x W) 13 mm x 25 mm
Factory colour Black
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot