Alps 76531 Fader Knob 13x25mm Blue Corrugated Surface Finger Slot

Image Representative of Range

Alps 76531 Fader Knob 13x25mm Blue Corrugated Surface Finger Slot

MPN
76531
Brand
Alps
EAN-13
2050000113840
Order Code
11-2525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The ALPS 76531 slide potentiometer fader knob is a blue accessory with dimensions of 13 mm by 25 mm, suitable for precise control in audio and electronic equipment. Manufactured by ALPS, this knob fits corrugated shafts of 8x1.2 mm, providing durability and reliability. Typical applications include use in sound mixers and other devices requiring smooth, adjustable input control.
Type Slider
Axle mount 8mm
Dim (L x W) 13 mm x 25 mm
Factory colour Blue
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot