Alps 76521 Slide Potentiometer Fader Knob 13x25 mm Grey Pro Design

Image Representative of Range

Alps 76521 Slide Potentiometer Fader Knob 13x25 mm Grey Pro Design

MPN
76521
Brand
Alps
EAN-13
2050000113826
Order Code
11-2523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The ALPS 76521 Slide Potentiometer Fader Knob is a grey accessory with dimensions of 13 mm by 25 mm. It is ideal for adjusting settings in audio equipment and other precision electronic applications. This fader knob is a passive component designed to enhance usability and control of slider potentiometers.
Type Slider
Axle mount 8mm
Dim (L x W) 13 mm x 25 mm
Factory colour Grey
Length 13mm
Misc Attribute 1 Corrug.
Width 25mm

Reviews

Be the first to submit a review

Trustpilot