ALPS 401768 Slider Pot 10 kΩ Stereo 0.5W Linear Metal Housing

MPN
401768
Brand
Alps
EAN-13
9900000738730
Order Code
11-2513
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The ALPS 401768 is a stereo slider potentiometer with a resistance of 10 kO and a power rating of 0.5 W, featuring linear operation. This variable resistor is commonly used in audio mixing consoles for adjusting volume levels. Its precise control makes it ideal for professional audio and electronic applications.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.5W
Taper linear
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RSAON12 10KBX2
Misc Attribute 2 Stereo
Movement (±1) 100mm
Operating Voltage Electric strength: 200 V/ACV DC
Output Stereo
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot