Alps 209463 Slider Pot 10 kΩ Stereo Logarithmic 0.5 W Metal Housing

Image Representative of Range

Alps 209463 Slider Pot 10 kΩ Stereo Logarithmic 0.5 W Metal Housing

MPN
209463
Brand
Alps
EAN-13
2050000114298
Order Code
11-2507
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The ALPS 209463 is a stereo slider potentiometer with a resistance of 10 kO and a power rating of 0.5 W, featuring a logarithmic taper. This slider pot is typically used for audio mixing consoles or other sound equipment, allowing for smooth and precise adjustment of audio levels. Its robust design makes it suitable for high-precision control in professional audio environments.
Type Slider pot
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.5W
Taper logarithmic
Insulation Resistance voltage:100MΩ
Misc Attribute 1 RSAON12 10KAX2
Misc Attribute 2 Stereo
Movement (±1) 100mm
Operating Voltage Electric strength: 200 V/ACV DC
Output Stereo
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot