ALPS 192494 Studio Fader 10 kΩ Mono 0.5 W Linear Smooth Movement

Image Representative of Range

ALPS 192494 Studio Fader 10 kΩ Mono 0.5 W Linear Smooth Movement

MPN
192494
Brand
Alps
EAN-13
2050000114885
Order Code
11-2505
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The ALPS 192494 Studio fader is a linear potentiometer with a resistance of 10 kO and a power rating of 0.5 watts. It is a mono variable resistor, ideal for precision control of audio levels in studio environments. This slider pot is typically used in professional audio mixing consoles and recording studio equipment.
Type Studio fader
Resistance 10kΩ
Tolerance ± 20%
Power Rating 0.5W
Taper linear
Adjustment Range Mounting 1.2 x 8 mm
Misc Attribute 1 RSAOK11 mono 10K linear
Misc Attribute 2 D cell
Movement (±1) 100mm
Output Mono
Tolerance ± 0.2%

Reviews

Be the first to submit a review

Trustpilot